Faithfull 1108014150 Wire Cup Brush Twist Knot 80mm M14x2, 0.50mm Steel Wire

MPN
1108014150
Brand
Faithfull
EAN-13
5023969258744
Order Code
95-9686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.60 £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Twist Knot Wire Cup Brush for heavier duty applications such as the removal of slag, rust, scale or even dried concrete.Designed for use with a compatible thread angle grinder.

Suitable for industrial use and more specialist applications.

Face Diameter:80mm

Thread: M14 x 2

Wire: 0.5mm

Conforms to ISO 9001 and DIN EN1083-1 and 2
Maximum rpm 8500


Type Wheel
Material Steel wire
Diameter 80mm

Reviews

Be the first to submit a review

Trustpilot