Wire Cup Brush Twist Knot 80mm M14x2, 0.50mm Steel Wire

Faithfull Brand: Faithfull

Faithfull Twist Knot Wire Cup Brush for heavier duty applications such as the removal of slag, rust, scale or even dried concrete.Designed for use with a compatible thread angle grinder.

Suitable for industrial use and more specialist applications.

Face Diameter:80mm

Thread: M14 x 2

Wire: 0.5mm

Conforms to ISO 9001 and DIN EN1083-1 and 2
Maximum rpm 8500

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Faithfull 1108014150 Wire Cup Brush Twist Knot 80mm M14x2, 0.50mm Steel Wire
Faithfull 1108014150 Wire Cup Brush Twist Knot 80mm M14x2, 0.50mm Steel Wire
Standard range
Order code: 95-9686
MPN: 1108014150

Despatched within 2 working days - 50 in stock
1+ £13.78
Price per unit Ex VAT
80mm Wheel Steel wire
Faithfull 1110014150 Wire Cup Brush Twist Knot 100mm M14x2, 0.50mm Steel Wire
Faithfull 1110014150 Wire Cup Brush Twist Knot 100mm M14x2, 0.50mm Steel Wire
Standard range
Order code: 95-9687
MPN: 1110014150

Despatched within 2 working days - 20 in stock
1+ £12.48
Price per unit Ex VAT
100mm Wheel Steel wire
Faithfull 2107514150 Wire Cup Brush Twist Knot 65mm M14x2, 0.50mm Steel Wire
Faithfull 2107514150 Wire Cup Brush Twist Knot 65mm M14x2, 0.50mm Steel Wire
Standard range
Order code: 95-9688
MPN: 2107514150

Despatched within 2 working days - 20 in stock
1+ £9.25
Price per unit Ex VAT
65mm Wheel Steel wire
Faithfull 21075101500 Wire Cup Brush Twist Knot 65mm M10x1.5, 0.50mm Steel Wire
Faithfull 21075101500 Wire Cup Brush Twist Knot 65mm M10x1.5, 0.50mm Steel Wire
Standard range
Order code: 95-9689
MPN: 21075101500

Despatched within 2 working days - 5 in stock
1+ £7.87
Price per unit Ex VAT
65mm Wheel Steel wire
Faithfull 21075101505 Wire Cup Brush Twist Knot 65mm M10x1.25, 0.50mm Steel Wire
Faithfull 21075101505 Wire Cup Brush Twist Knot 65mm M10x1.25, 0.50mm Steel Wire
Standard range
Order code: 95-9690
MPN: 21075101505

Despatched within 2 working days - 20 in stock
1+ £7.87
Price per unit Ex VAT
65mm Wheel Steel wire

Trustpilot