Faithfull 052302WF High Speed Steel Countersink 16mm (5/8in)

MPN
052302WF
Brand
Faithfull
EAN-13
5023969211121
Order Code
95-7850
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull High Speed Steel Rosehead 90° included angle countersink. For countersinking screw holes for flush fitting of screw heads in mild steel, plastics and non-ferrous metals. Also suitable for working in wood, plywood, MDF and other man made boards.

Can be used in both hand tools and power drills.

Type: Rosehead
Size: 16mm (5/8in)
Length: 55mm (2.1/4in)
Shank diameter: 9.4mm (3/8in)


Type Countersink
Diameter 16mm
Number of Flutes 0

Reviews

Be the first to submit a review

Trustpilot