Facom 125A.50 C Spanner 35-50mm Spring Washer Chrome-Plated Satin Finish

MPN
125A.50
Brand
Facom
EAN-13
3148511346556
Order Code
09-1311
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    202mm 280mm 345mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Facom 125A.50 C spanner is a high-quality handheld tool designed for tightening and loosening nuts and bolts with sizes ranging from 35 to 50 mm. This versatile C spanner is ideal for use in mechanical maintenance, automotive repairs, and other industrial applications. Made by Facom, it offers durability and precision for various tasks requiring adjustable gripping.
Type C spanner
Imperial or Metric Metric
Length 202mm
Material properties matt chrome plating
Number of Teeth 1

Reviews

Be the first to submit a review

Trustpilot