Facom JET.T6M3 Jet+ 6 Drawer Mobile Workbench - 3 Modules Per Drawer - Red

Order Code:

86-5423

Brand: Facom MPN: JET.T6M3 EAN-13: 3148519119985
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This mobile workbench includes 6 drawers divided into a total of 15 modules, ideal for storing smaller tools, as well as a large locker for bulkier items.

Please note: Tools not included.


  • 15 modules distributed in the 60 and 130mm drawers
  • 200mm and 270mm drawers can also be fitted with modules
  • Supplied with 4 high performance 160mm wheels - 2 with castors and brakes and 2 fixed
  • Supplied with plastic carrier tray
  • Supplied with key (identical key for drawers and compartment)
  • Total load capacity: 140kg
  • High storage capacity: 155 litres
  • Overall dimensions (including wheels and worktop): 1154 x 546 x 1000mm
  • Colour: red
  • Manufacturer's part JET.T6M3


Type Mobile workbench
Drawers 6
Width 1.154m

Trustpilot