Easter Opening Hours and Delivery Dates here

Facom J.161 Ratchet 3/8in Drive

Order Code:

49-4470

Brand: Facom MPN: J.161 EAN-13: 3148510286761
  • Country of Origin:
  • View All

Discontinued


This ⅜in ratchet from Facom benefits from the palm control system which allows the user to press down on the head to avoid the risk of accidental reverse.


  • 72-teeth mechanism for 5° increments
  • Ratchet head diameter 30mm
  • Ring reversing
  • Overall length 175mm
  • ISO 3315, DIN 3122
  • Manufacturer's part J.161
Type Palm control ratchet
Drive Size 3/4in
Length 175mm
Ratchet head diameter 30mm

Trustpilot