Facom 793936PB SWINGO Automatic Stripper 0.02-10 mm² Strong Polyamide

Image Representative of Range

Facom 793936PB SWINGO Automatic Stripper 0.02-10 mm² Strong Polyamide

MPN
793936PB
Brand
Facom
EAN-13
3148517939363
Order Code
11-8147
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Facom's SWINGO 793936PB automatic stripper efficiently handles cables ranging from 0.02 up to 10 mm². This tool features precision stripping for both wire and cable applications, ensuring clean, accurate results. Ideal for electricians and DIY enthusiasts, it simplifies cable preparation tasks with ease.
Type Automatic stripper
Length stop (max.) 18mm
Length stop (min.) 3mm
Length stop range 3 up to 18mm
Misc Attribute SWINGO
Operating range (cross section) (max.) 10mm²
Suitable For Insulated cables
Weight 136g
Working area (cross section) 0.02 up to 10mm²
Working area cross section (min.) 0.02mm²

Reviews

Be the first to submit a review

Trustpilot