Facom 601 Hacksaw 300mm (12in)

MPN
601
Brand
Facom
EAN-13
3148511882856
Order Code
95-6256
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £28.37 £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Facom 601 Hacksaw is highly durable and has a frame that is constructed from impact-resistant steel/resin and a blade tension of up to 80kg. The saw has a comfortable handle and allows for two handed use with one hand on the front part of the frame and one on the handle.

Blade Length: 300mm (12in).
Total Length: 385mm.
Saw Height: 145mm.


Type Hacksaw
Length 300mm

Reviews

Be the first to submit a review

Trustpilot