Facom 464.J1 Ratcheting Wrench Set 11 In 1

MPN
464.J1PB
Brand
Facom
EAN-13
3148518240772
Order Code
86-5187
Country of Origin
Taiwan

Discontinued


This 11-in-1 ratchet wrench set from Facom provides a lightweight alternative to carrying around a full set of ring spanners. The high-quality wrench is 3 times slimmer than traditional tools so is ideal for use in spaces where access is difficult. The set includes a wrench with a 14mm head at one end an a 19mm head at the other, plus 9 reducer bushes.


  • Compact ratchet mechanism reversible by lever
  • 72-teeth mechanism
  • 5° increments
  • Through ratchet function for long threads
  • Each adaptor ring clearly marked so easy to find correct dimension
  • Supplied in robust plastic box with foam insert tray
  • Rings will remain in foam compartments even when case is dropped
  • Manufacturer's part 464.J1

Set includes 9 reducer bushes: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 15mm, 16mm and 17mm.

Type Ratcheting wrenches

Trustpilot