Facom 440XL.16 440XL Long Combination Wrench 16mm

MPN
440XL.16
Brand
Facom
EAN-13
3662424158667
Order Code
97-9534
Country of Origin
Taiwan

No longer stocked


The Facom 440XL Long Combination Wrench 16mm is manufactured from Chrome Vanadium Steel with a long handle for high torque.
Optimised open end / handle geometry offers increased accessibility and feature ground contact faces.
The 15° offset box end allows for a high torque without damaging the nut. 

Specifications:

Size: 16mm.
Length: 273 mm.


Imperial or Metric Metric
Size 16mm

Trustpilot