Facom 440XL.14 440XL Long Combination Wrench 14mm

MPN
440XL.14
Brand
Facom
EAN-13
3662424158469
Order Code
97-9532
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Facom 440XL14 Long Combination Wrench 14mm is manufactured from Chrome Vanadium Steel with a long handle for high torque.

Optimised open end / handle geometry offers increased accessibility and feature ground contact faces.
The 15° offset box end allows for a high torque without damaging the nut. 

Specifications:

Size: 14mm.
Length: 252 mm.


Imperial or Metric Metric
Size 14mm

Reviews

Be the first to submit a review

Trustpilot