Facom 440.JU17T Combination Wrench Set Imperial 1/4 to 1.1/4in AF - 17 Piece

MPN
440.JU17T
Brand
Facom
EAN-13
3148518004978
Order Code
86-5151
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £216.14 £187.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

When the going gets tough, these high quality combination spanners from Facom will keep going. These wrenches are strong yet compact and meet the high standards required by the aeronautical industry. This set includes 17 wrenches in imperial sizes contained in a neat roll.


  • Specially designed handle makes spanner easier to control - and offers increased comfort
  • Designed for maximum safety - these spanners will distort gradually rather than break
  • Ring head provides better clearance than regular spanners for reaching recessed nuts
  • Resistant to chemicals
  • Manufacturer's part 440.JU17T

Set includes the following imperial sizes: 1/4in, 5/16in, 11/32in, 3/8in, 7/16in, 1/2in, 9/16in, 5/8in, 11/16in, 3/4in, 13/16in, 7/8in, 15/16in, 1in, 1 1/16in, 1 1/8in and 1 1/4in.
Type Combination Spanner Set
Imperial or Metric Imperial
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 1/4in to 1 1/4in

Reviews

Be the first to submit a review

Trustpilot