Facom 440.32 Combination Spanner 32mm

MPN
440.32
Brand
Facom
Order Code
95-6290
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £34.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Facom 440 OGV® metric combination wrenches combine high mechanical performance with compact design, complying with aeronautical standards. Ring clearance is designed for better access to recessed or closely spaced fastenings and the 12-point OGV® profile of the 15º angled ring head allows for a high torque without damaging the nut. The wrenches have optimised open end / handle geometry, offering increased accessibility and feature ground contact faces. Finished in satin chrome.

Industrial and automotive: Conforms to ISO 691, NF ISO 691, ISO 7738, NF ISO 7738, ISO 3318, NF ISO 3318, ISO 1711-1, NF ISO 1711-1 and NF E74-306.
Aerospace : Conforms to SAE AS 954E.

The FCM44032 Combination Spanner has the following specifications:
Head size: 32mm.
Length: 355mm.


Type Combination Spanner
Imperial or Metric Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot