440.20 Combination Spanner 20mm

Facom Brand: Facom

The Facom 440 OGV® metric combination wrenches combine high mechanical performance with compact design, complying with aeronautical standards. Ring clearance is designed for better access to recessed or closely spaced fastenings and the 12-point OGV® profile of the 15º angled ring head allows for a high torque without damaging the nut. The wrenches have optimised open end / handle geometry, offering increased accessibility and feature ground contact faces. Finished in satin chrome.

Industrial and automotive: Conforms to ISO 691, NF ISO 691, ISO 7738, NF ISO 7738, ISO 3318, NF ISO 3318, ISO 1711-1, NF ISO 1711-1 and NF E74-306.
Aerospace : Conforms to SAE AS 954E.

The FCM44020 Combination Spanner has the following specifications:
Size: 20mm.
Length: 224mm.

Description Image Product Buy Pricing (Ex VAT) Size Type Imperial or Metric
Facom 440.20 Combination Spanner 20mm
Facom 440.20 Combination Spanner 20mm
Standard range
Order code: 95-6288
MPN: 440.20

Despatched within 4 working days - 4 in stock
1+ £14.07
Price per unit Ex VAT
20mm Combination Spanner Metric
Facom 440.30 Combination Spanner 30mm
Facom 440.30 Combination Spanner 30mm
Standard range
Order code: 95-6289
MPN: 440.30

Despatched within 4 working days - 20 in stock
1+ £20.98
Price per unit Ex VAT
30mm Combination Spanner Metric
Facom 440.32 Combination Spanner 32mm
Facom 440.32 Combination Spanner 32mm
Standard range
Order code: 95-6290
MPN: 440.32

Despatched within 4 working days - 5 in stock
1+ £22.19
Price per unit Ex VAT
Combination Spanner Metric

Trustpilot