Facom 44.6X7 Open End Spanner 6 x 7mm

Image Representative of Range

Facom 44.6X7 Open End Spanner 6 x 7mm

MPN
44.6X7
Brand
Facom
EAN-13
3148511023679
Order Code
86-5153
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

This high performance open end wrench from Facom has a different size spanner at each end. It has a slimmer profile than standard tools and offers better accessibility as a result.


  • Streamlined heads
  • Heads hinged at 15°
  • Satin chrome finish
  • Size 6 x 7mm
  • Length 120mm
  • Manufacturer's part 44.6X7
Imperial or Metric Metric
Size 6, 7mm
Length 120mm
Head hinged at 15°
Material Steel

Reviews

Be the first to submit a review

Trustpilot