Facom 237.J1 Trowel set 215 mm x 75 mm Steel Blade Red handle

MPN
237.J1
Brand
Facom
EAN-13
3148517757547
Order Code
16-2958
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.86 £23.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Facom 237.J1 is a trowel set that features a steel blade measuring 215 mm by 75 mm, designed to provide durability and precision in various construction and repair tasks. The set includes a red handle, offering a firm grip for improved tool handling and manoeuvrability, which is crucial for achieving accurate results in masonry, plastering, and tiling applications. The robust steel blade ensures the trowel withstands rigorous usage while maintaining its shape and efficiency. The Facom 237.J1 is suitable for professional engineers and tradespeople who require reliable hand tools in their daily operations.
Type Trowel set
Dimensions (L x W) 215 mm x 75 mm
Length 215mm
Material (handle) Plastic
Product Type Trowel set
Width 75mm

Reviews

Be the first to submit a review

Trustpilot