Facom 113A.4C Adjustable Wrench 4 100mm

Image Representative of Range

Facom 113A.4C Adjustable Wrench 4" 100mm

MPN
113A.4C
Brand
Facom
EAN-13
3148517036628
Order Code
11-8132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Facom manufactures the 113A.4C shifter, a 13 mm adjustable wrench, designed for versatility in various applications. This tool is ideal for tightening or loosening nuts and bolts, especially in tight or hard-to-reach spaces. Its adjustable design makes it suitable for both professional and DIY use.
Type Shifter
Overall Length 114mm
DIN Standard DIN 3117
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot