Facom 113A.18C Adjustable Wrench 18 450mm

Image Representative of Range

Facom 113A.18C Adjustable Wrench 18" 450mm

MPN
113A.18C
Brand
Facom
EAN-13
3148517036031
Order Code
11-8131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £115.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Facom 113A.18C is an adjustable wrench with a spanner size of 53 mm. This versatile tool is ideal for adjusting nuts and bolts in various mechanical and maintenance applications. Typically used in automotive and machinery settings, it offers precise control and flexibility.
Type Shifter
Overall Length 456mm
DIN Standard DIN 3117
Spanner size 53mm

Reviews

Be the first to submit a review

Trustpilot