F-Tronic 527459 Fastener Slotted Hex Head Grey For Pipe Laying

Image Representative of Range

F-Tronic 527459 Fastener Slotted Hex Head Grey For Pipe Laying

MPN
527459
Brand
F-Tronic
EAN-13
2050000168833
Order Code
11-8898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

F-Tronic's slotted hex head fastener in grey, model 527459, is designed for cable mounting applications. This self-adhesive fastener can secure up to 10 cables with its two-sided, durable design measuring 176x20 mm. Ideal for organising and managing cables, it offers efficient and neat cable fixings in various setups.
Type Fastener
Material Polypropylene
Colour Grey
Bundle diameter
10 cables 3 x 1.5mm
Length 176mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot