F-Tronic 527424 Fastener for Pipes Slotted Hex Head Grey 1 piece

Image Representative of Range

F-Tronic 527424 Fastener for Pipes Slotted Hex Head Grey 1 piece

MPN
527424
Brand
F-Tronic
EAN-13
2050000168826
Order Code
11-8897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The F-Tronic Fastener 527424 is a versatile cable clip designed to secure up to 16 cables with dimensions of 228x20mm. Featuring a slotted hex head in grey, it is ideal for cable mounting and fixings, providing reliable support. Typically used in component management, this self-adhesive fastener streamlines cable organisation and installation.
Type Fastener
Material Polypropylene
Colour Grey
Bundle diameter
16 Cables NYM 3 x 1.5mm
Length 228mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot