Extreme PCD Fibre Cement Saw Blade 160 x 20mm x 4T

DEWALT Brand: DEWALT

The DEWALT Extreme Cement Saw Blade features synthetic PCD (Polycrystalline Diamond) tipped teeth. These PCD coated teeth provide 100% longer life in fibre cement than TCT tipped blades. The laser cut blade features anti-vibration body slots and precision ground tips. The blade design also helps to reduce dust production when cutting fibre cement materials.

Suitable for cutting a range of materials including fibre cement board, laminate/pre finished flooring, MDF, plywood, etc.

This DEWALT Extreme PCD Fibre Cement Saw Blade has the following specification:

Blade Diameter: 160mm.
Bore Size: 20mm.
Tooth Count: 4.
Kerf Thickness: 1.8mm.
Plate Thickness: 1.4mm.
Grind: FTOP.
Rake Angle: 12°.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT1470-QZ Extreme PCD Fibre Cement Saw Blade 160 x 20mm x 4T
DEWALT DT1470-QZ Extreme PCD Fibre Cement Saw Blade 160 x 20mm x 4T
Standard range
Order code: 95-4204
MPN: DT1470-QZ

Despatched within 2 working days - 100 in stock
1+ £35.64
Price per unit Ex VAT
Blade
DEWALT DT1471-QZ Extreme PCD Fibre Cement Saw Blade 165 x 20mm x 4T
DEWALT DT1471-QZ Extreme PCD Fibre Cement Saw Blade 165 x 20mm x 4T
Standard range
Order code: 95-4205
MPN: DT1471-QZ

Despatched within 4 working days - 50 in stock
1+ £45.62
Price per unit Ex VAT
Blade
DEWALT DT1472-QZ Extreme PCD Fibre Cement Saw Blade 190 x 30mm x 4T
DEWALT DT1472-QZ Extreme PCD Fibre Cement Saw Blade 190 x 30mm x 4T
Standard range
Order code: 95-4206
MPN: DT1472-QZ

Despatched within 4 working days - 20 in stock
1+ £51.85
Price per unit Ex VAT
Blade
DEWALT DT1473-QZ Extreme PCD Fibre Cement Saw Blade 216 x 30mm x 8T
DEWALT DT1473-QZ Extreme PCD Fibre Cement Saw Blade 216 x 30mm x 8T
Standard range
Order code: 95-4207
MPN: DT1473-QZ

Despatched within 4 working days - 5 in stock
1+ £88.13
Price per unit Ex VAT
Blade
DEWALT DT1475-QZ Extreme PCD Fibre Cement Saw Blade 305 x 30mm x 16T
DEWALT DT1475-QZ Extreme PCD Fibre Cement Saw Blade 305 x 30mm x 16T
Standard range
Order code: 95-4209
MPN: DT1475-QZ

Despatched within 4 working days - 4 in stock
1+ £214.70
Price per unit Ex VAT
Blade

Trustpilot