DEWALT DT1470-QZ Extreme PCD Fibre Cement Saw Blade 160 x 20mm x 4T

MPN
DT1470-QZ
Brand
DEWALT
EAN-13
5035048540916
Order Code
95-4204
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The DEWALT Extreme Cement Saw Blade features synthetic PCD (Polycrystalline Diamond) tipped teeth. These PCD coated teeth provide 100% longer life in fibre cement than TCT tipped blades. The laser cut blade features anti-vibration body slots and precision ground tips. The blade design also helps to reduce dust production when cutting fibre cement materials.

Suitable for cutting a range of materials including fibre cement board, laminate/pre finished flooring, MDF, plywood, etc.

This DEWALT Extreme PCD Fibre Cement Saw Blade has the following specification:

Blade Diameter: 160mm.
Bore Size: 20mm.
Tooth Count: 4.
Kerf Thickness: 1.8mm.
Plate Thickness: 1.4mm.
Grind: FTOP.
Rake Angle: 12°.


Type Blade

Reviews

Be the first to submit a review

Trustpilot