DEWALT DT1475-QZ Extreme PCD Fibre Cement Saw Blade 305 x 30mm x 16T

MPN
DT1475-QZ
Brand
DEWALT
EAN-13
5035048540961
Order Code
95-4209
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £214.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The DEWALT Extreme Cement Saw Blade features synthetic PCD (Polycrystalline Diamond) tipped teeth. These PCD coated teeth provide 100% longer life in fibre cement than TCT tipped blades. The laser cut blade features anti-vibration body slots and precision ground tips. The blade design also helps to reduce dust production when cutting fibre cement materials.

Suitable for cutting a range of materials including fibre cement board, laminate/pre finished flooring, MDF, plywood, etc.

This DEWALT Extreme PCD Fibre Cement Saw Blade has the following specification:

Blade Diameter: 305mm.
Bore Size: 30mm.
Tooth Count: 16.
Kerf Thickness: 2.4mm.
Plate Thickness: 1.8mm.
Grind: FTOP.
Rake Angle: 12°.


Type Blade

Reviews

Be the first to submit a review

Trustpilot