DEWALT DT1473-QZ Extreme PCD Fibre Cement Saw Blade 216 x 30mm x 8T

MPN
DT1473-QZ
Brand
DEWALT
EAN-13
5035048540947
Order Code
95-4207
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £88.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT Extreme Cement Saw Blade features synthetic PCD (Polycrystalline Diamond) tipped teeth. These PCD coated teeth provide 100% longer life in fibre cement than TCT tipped blades. The laser cut blade features anti-vibration body slots and precision ground tips. The blade design also helps to reduce dust production when cutting fibre cement materials.

Suitable for cutting a range of materials including fibre cement board, laminate/pre finished flooring, MDF, plywood, etc.

This DEWALT Extreme PCD Fibre Cement Saw Blade has the following specification:

Blade Diameter: 216mm.
Bore Size: 30mm.
Tooth Count: 8.
Kerf Thickness: 2.0mm.
Plate Thickness: 1.5mm.
Grind: FTOP.
Rake Angle: 12°.


Type Blade

Reviews

Be the first to submit a review

Trustpilot