Extech SL250W Sound Level Meter 30-130 dB Bluetooth Ex View App

MPN
SL250W
Brand
Extech
EAN-13
0793950472590
Order Code
09-1288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £80.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Extech SL250W Sound Level Meter measures sound pressure levels from 30 to 130 dB across frequencies of 31.5 Hz to 8000 Hz. This SPL meter is ideal for monitoring noise in industrial and environmental applications. Suitable for ensuring compliance with noise regulations, it features wireless connectivity for easy data transfer.
Type Sound level meter
Reading range 30dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 154 x 55 x 28 mm
Frequency Range 31.5 Hz - 8000 Hz
Height 28mm
Length 154mm
Max. frequency 8000Hz
Min. frequency 31.5Hz
Reading Type SPL
SPL resolution 0.1dB
Weight 116g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot