Extech 407732-KIT Sound Level Meter 35-130 dB ANSI/IEC Type 2 Case Incl. |
09-1225
|
|
Despatched same day - 1 in stockAdditional quantity lead time 7 days
|
1+ £342.80
Price per unit Ex VAT
|
35dB |
1.5dB |
1.5dB |
|
35dB |
(L x W x H) 210 x 55 x 32 mm |
Digital |
|
32mm |
210mm |
|
|
230g |
|
55mm |
Sound level meter |
Manufacturer's standards (no certificate) |
SPL |
Extech SL250W Sound Level Meter 30-130 dB Bluetooth Ex View App |
09-1288
|
|
Despatched same day - 2 in stockAdditional quantity lead time 7 days
|
1+ £80.92
Price per unit Ex VAT
|
30dB |
1.5dB |
|
|
|
(L x W x H) 154 x 55 x 28 mm |
|
31.5 Hz - 8000 Hz |
28mm |
154mm |
8000Hz |
31.5Hz |
116g |
0.1dB |
55mm |
Sound level meter |
Manufacturer's standards (no certificate) |
SPL |
Extech SL400 Sound Level Meter Data Logger 30-143 dB Personal Dosimeter |
09-1289
|
|
Despatched same day - 1 in stockAdditional quantity lead time 7 days
|
1+ £579.66
Price per unit Ex VAT
|
30dB |
1.5dB |
1.5dB |
USB |
30dB |
(L x W x H) 34 x 107 x 67 mm |
Digital |
20 Hz - 8 kHz |
67mm |
34mm |
8kHz |
20Hz |
200g |
0.1dB |
107mm |
Sound level meter |
Manufacturer's standards (no certificate) |
SPL |
Extech SL510 Sound Level Meter 35-130 dB 31.5 Hz-8 kHz A/C Curve |
09-1290
|
|
Despatched same day - 2 in stockAdditional quantity lead time 7 days
|
1+ £124.00
Price per unit Ex VAT
|
35dB |
1dB |
1dB |
|
35dB |
(L x W x H) 20 x 45 x 167 mm |
LCD |
31.5 Hz - 8000 Hz |
167mm |
20mm |
8000Hz |
31.5Hz |
160g |
0.1dB |
45mm |
Sound level meter |
Manufacturer's standards (no certificate) |
SPL |