Extech SDL900 Magnetic Field Tester AC/DC, SD Card Slot, Data Logger

Image Representative of Range

Extech SDL900 Magnetic Field Tester AC/DC, SD Card Slot, Data Logger

MPN
SDL900
Brand
Extech
EAN-13
0793950439012
Order Code
11-8129
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £436.11 £435.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Extech SDL900 magnetic field tester features a data logger with an SD card slot for easy data storage and transfer. This device is ideal for measuring and recording magnetic field readings in solenoids and other electrical applications. Its precise measurement capabilities make it useful for engineers and technicians analysing magnetic fields.
Type Magnetic field tester
Radiation Type Magnetic
Dimensions (L x W) 182 mm x 73 mm
Display (details) LCD 52 x 30 mm
Frequency Range 50 Hz/60Hz
Insulation Test Voltage CAT I
Length 182mm
Magnetic flux density 10 µT
Power supply (details) 6 x size AA- batteries
Weight 303g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot