Extech Installation Testers Magnetic field tester 634372

Extech Brand: Extech
The Extech instruments consist of advanced field testers designed to accurately measure and log magnetic, electric, and RF fields, utilising sophisticated sensor technology.
Description Image Product Buy Pricing (Ex VAT) Dimensions Display (details) Frequency Range Length Magnetic flux density Power supply (details) Weight Width Type Radiation Type Insulation Test Voltage
Extech EMF450 Tester 3-Sensor, Measures Magnetic, Electric, RF Fields
Extech EMF450 Tester 3-Sensor, Measures Magnetic, Electric, RF Fields
Standard range
Order code: 11-8126
MPN: EMF450

Available to back orderBack-order availability date - 01/11/2026
1+ £219.43
Price per unit Ex VAT
(L x W) 115 mm x 60 mm Color TFT 50 MHz - 3.5GHz 115mm 200 µT 3x AAA battery 120g 60mm Magnetic field tester Magnetic CAT I
Extech MF100 Magnetic Field Tester: AC/DC, Hall Effect, Min/Max, Data Hold
Extech MF100 Magnetic Field Tester: AC/DC, Hall Effect, Min/Max, Data Hold
Standard range
Order code: 11-8128
MPN: MF100

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £349.56
Price per unit Ex VAT
(L x W) 196 mm x 68 mm 50 Hz/60Hz 196mm 10 µT 1 9 V battery 270g 68mm Magnetic field tester Magnetic CAT I
Extech SDL900 Magnetic Field Tester AC/DC, SD Card Slot, Data Logger
Extech SDL900 Magnetic Field Tester AC/DC, SD Card Slot, Data Logger
Standard range
Order code: 11-8129
MPN: SDL900

Available to back orderBack-order availability date - 01/11/2026
1+ £435.49
Price per unit Ex VAT
(L x W) 182 mm x 73 mm LCD 52 x 30 mm 50 Hz/60Hz 182mm 10 µT 6 x size AA- batteries 303g 73mm Magnetic field tester Magnetic CAT I

Trustpilot