Extech SDL150 Dissolved Oxygen Meter

MPN
SDL150
Brand
Extech
UPC-12
793950431504
Order Code
57-6153
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £470.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The Extech SDL150 dissolved oxygen meter and data logger records data on an SD card in Microsoft Excel® format for easy transfer to a PC for analysis. It measures dissolved oxygen from 0 to 20.0mg/L and 0 to 100.0% oxygen plus temperature from 0 to 50°C (32 to 122°F). The SDL150 features automatic temperature (ATC) compensation from 0 to 50°C via a temperature sensor built into the polarographic type oxygen probe. The user can manually store 99 readings or set the logger to automatically store up to 20M samples with date and time stamp at user defined intervals of up to 9 hours. Supplied with 6 x AA batteries, 2GByte SD card, probe, two spare replacement membranes, electrolyte, and hard carrying case.


  • Cable length 4m
  • User programmable sampling rate: 1 second to 8hrs:59min:59sec
  • Min/Max and Hold functions
  • Auto power off with disable function
  • Built-in PC interface
  • Weighs 362g
Type Dissolved oxygen meter
Measurement Range 0 to 20.0mg/L / 0 to 100.0% / 0 to 50°C (32 to 122°F)

Reviews

Be the first to submit a review

Trustpilot