Extech Moisture Meters Moisture meter 628830

Extech Brand: Extech
The Extech moisture meters are precise instruments designed for measuring moisture levels in various materials, demonstrating the manufacturer's commitment to quality and accuracy.
Description Image Product Buy Pricing (Ex VAT) Accuracy Building moisture reading range (max.) Building moisture reading range (min.) Dimensions Height Length Measurement type (details) Power Supply Weight Width Wood moisture reading range (max.) Wood moisture reading range (min.) Type Display Type Calibrated to
Extech MO50 Moisture Meter Range 1.5-33% Building 5-50% Wood
Extech MO50 Moisture Meter Range 1.5-33% Building 5-50% Wood
Standard range
Order code: 09-1274
MPN: MO50

Despatched same day - 1 in stockContact us for additional stock
1+ £38.75
Price per unit Ex VAT
3% 33 vol% 1.5 vol% (L x W x H) 30 x 65 x 170 mm 170mm 30mm Invasive 9 V battery (1x) 120g 65mm 50 vol% 5 vol% Moisture meter LCD Manufacturer's standards (no certificate)
Extech MO57 Moisture Meter Non-Invasive 0.1-99.9% Range 100mm Depth
Extech MO57 Moisture Meter Non-Invasive 0.1-99.9% Range 100mm Depth
Standard range
Order code: 09-1276
MPN: MO57

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £100.53
Price per unit Ex VAT
99.9 vol% 0.1 vol% (L x W x H) 33 x 70 x 210 mm 210mm 33mm Non-invasive 155g 70mm 99.9 vol% 0.1 vol% Moisture meter LCD Manufacturer's standards (no certificate)

Trustpilot