Extech MO57 Moisture Meter Non-Invasive 0.1-99.9% Range 100mm Depth

MPN
MO57
Brand
Extech
EAN-13
0793950470572
Order Code
09-1276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £114.82 £100.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

The Extech MO57 Moisture Meter is a versatile tool designed to measure moisture content in buildings and wood, offering a wide reading range from 0.1 to 99.9 vol%. Ideal for detecting mould risks, it serves as a reliable mould detector and air humidity meter for professionals in construction and building maintenance. Manufactured by Extech, it is a crucial device for ensuring indoor relative humidity control and preventing moisture-related damage.
Type Moisture meter
Display Type LCD
Building moisture reading range (max.) 99.9 vol%
Building moisture reading range (min.) 0.1 vol%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 33 x 70 x 210 mm
Height 210mm
Length 33mm
Measurement type (details) Non-invasive
Weight 155g
Width 70mm
Wood moisture reading range (max.) 99.9 vol%
Wood moisture reading range (min.) 0.1 vol%

Reviews

Be the first to submit a review

Trustpilot