Extech MF100 Magnetic Field Tester: AC/DC, Hall Effect, Min/Max, Data Hold

Image Representative of Range

Extech MF100 Magnetic Field Tester: AC/DC, Hall Effect, Min/Max, Data Hold

MPN
MF100
Brand
Extech
EAN-13
0793950361108
Order Code
11-8128
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £349.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech MF100 magnetic field tester is a handheld device designed for detecting and measuring magnetic fields. It is ideal for applications such as inspecting solenoids and testing magnetic sensors. This tester provides accurate magnetic field readings, ensuring reliable performance and ease of use.
Type Magnetic field tester
Radiation Type Magnetic
Dimensions (L x W) 196 mm x 68 mm
Frequency Range 50 Hz/60Hz
Insulation Test Voltage CAT I
Length 196mm
Magnetic flux density 10 µT
Power supply (details) 1 9 V battery
Weight 270g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot