Extech EN510 Anemometer 0.4-20m/s Measures Temperature Humidity & Light

MPN
EN510
Brand
Extech
EAN-13
0793950440513
Order Code
09-1252
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £162.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 6 weeks

Extech is the manufacturer of the EN510 Environmental Meter, a versatile device that functions as an anemometer and thermometer, measuring air velocity and temperature ranging from 0.4 to 20 m/s. Key features include its ability to assess wind chill, heat index, and dew point, making it ideal for environmental monitoring. Typical applications include assessing outdoor weather conditions and ensuring optimal climate control in various settings.
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 20m/s
Air speed reading range (max.) 20m/s
Air speed reading range (min.) 0.4m/s
Automatic temperature compensation No
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 58 x 25 x 153 mm
Height 153mm
Length 58mm
Temperature 0 to 50°C
Temperature reading range 0 up to +50°C
Temperature reading range (max.) +50°C
Temperature reading range (min.) 0°C
Weight 160g
Width 25mm
Wind speed resolution 0.1m/s

Reviews

Be the first to submit a review

Trustpilot