Extech Anemometers Anemometer 628805

Extech Brand: Extech
Extech produces a range of anemometers designed to measure various environmental conditions.
Description Image Product Buy Pricing (Ex VAT) Flow Rate Accuracy Air speed reading range (max.) Air speed reading range (min.) Automatic temperature compensation Dimensions Calibration Height Length Power supply (details) Temperature Temperature reading range Temperature reading range (min.) Weight Width Wind speed Type Probe Type Temperature reading range (max.) Wind speed resolution
Extech AN250W Anemometer Bluetooth 1.5-30m/s Air Flow Meter with App
Extech AN250W Anemometer Bluetooth 1.5-30m/s Air Flow Meter with App
Standard range
Order code: 09-1234
MPN: AN250W

Despatched same day - 3 in stockAdditional quantity lead time 7 days
1+ £81.13
Price per unit Ex VAT
1.5-30m/s 5% 30m/s 1.5m/s (L x W x H) 163 x 55 x 28 mm 28mm 163mm 3x AAA battery -10 to 50°C -10 up to +50°C -10°C 118g 55mm 1.5 - 30m/s Anemometer Vane +50°C 0.1m/s
Extech EN510 Anemometer 0.4-20m/s Measures Temperature Humidity & Light
Extech EN510 Anemometer 0.4-20m/s Measures Temperature Humidity & Light
Standard range
Order code: 09-1252
MPN: EN510

Despatched same day - 1 in stockAdditional quantity lead time 6 weeks
1+ £162.39
Price per unit Ex VAT
0.4 - 20m/s 20m/s 0.4m/s No (L x W x H) 58 x 25 x 153 mm Manufacturer's standards (no certificate) 153mm 58mm 0 to 50°C 0 up to +50°C 0°C 160g 25mm Anemometer Vane +50°C 0.1m/s

Trustpilot