Extech 45170 Thermometer K Sensor -100°C to 1300°C 4-in-1 Display

MPN
45170
Brand
Extech
EAN-13
0793950451700
Order Code
09-1232
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £179.03 £178.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The Extech 45170 thermometer is a versatile 4-in-1 multifunction environmental tester with a sensor type K, suitable for measuring temperatures from -100 to +1300 °C. This contact thermometer is ideal for various applications, including HVAC, laboratory, and industrial settings. Extech 45170 is valued for its precision, making it essential for accurate temperature monitoring.
Type Thermometer
Maximum Temperature Measurement +1300°C
Accuracy 1°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 156 x 60 x 33 mm
Height 33mm
Length 156mm
Maximum Temperature +1300°C
Min. temperature -100°C
Power Supply 9 V battery (1x)
Resolution 0.1°C
Sensor Type K
Weight 160g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot