Extech Temperature Sensors Thermometer 628839

Extech Brand: Extech
The products by Extech are instruments designed for environmental and temperature measurements featuring advanced functionalities suitable for professional use.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Accuracy Dimensions Display (details) Height Length Maximum Temperature Min. temperature Power Supply Resolution Weight Sensor Type Width Type Calibrated to
Extech 45170 Thermometer K Sensor -100°C to 1300°C 4-in-1 Display
Extech 45170 Thermometer K Sensor -100°C to 1300°C 4-in-1 Display
Standard range
Order code: 09-1232
MPN: 45170

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £178.40
Price per unit Ex VAT
+1300°C 1°C (L x W x H) 156 x 60 x 33 mm 33mm 156mm +1300°C -100°C 9 V battery (1x) 0.1°C 160g K 60mm Thermometer Manufacturer's standards (no certificate)
Extech HT30 Thermometer Measures WBGT °F/°C Auto Off RS-232 Interface
Extech HT30 Thermometer Measures WBGT °F/°C Auto Off RS-232 Interface
Standard range
Order code: 09-1264
MPN: HT30

Despatched same day - 3 in stockAdditional quantity lead time 7 days
1+ £129.84
10+ £128.54
50+ £126.39
Price per unit Ex VAT
80°C 2°C (L x W x H) 254 x 29.4 x 48.7 mm Digital 48.7mm 254mm 80°C 0°C 136g 29.4mm Thermometer Manufacturer's standards (no certificate)

Trustpilot