Extech 382357 Earth ground meter with precise electrical measurement

MPN
382357
Brand
Extech
EAN-13
0793950383575
Order Code
16-2953
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1175.25 £1167.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Extech 382357 is a precise earth ground meter designed for accurate electrical measurement in various engineering applications. As , alternatively identified by part number 3439256, this meter provides reliable performance in assessing the resistance of earth grounding systems, which is critical for ensuring electrical safety and equipment functionality. Engineers commonly employ this device in utilities, telecommunications, and construction industries to verify that electrical systems are properly grounded. The meter includes advanced features such as a large backlit digital display for clear viewing in diverse lighting conditions and a portable design suitable for field use. Its robust construction ensures durability and accuracy, making it a dependable tool for professionals seeking consistent and precise measurement results.
Type Earth Ground Meter
Display Type Digital
Manufacturers Warranty 1 Year
Content 1
Dimensions (L x W x H) 110 x 47 x 258 mm
Height 258mm
Insulation Test Voltage CAT IV
Length 110mm
Weight 700g
Width 47mm

Reviews

Be the first to submit a review

Trustpilot