Expert E187366 Adjustable Wrench 150mm (6in)

MPN
E187366
EAN-13
3258951873663
Order Code
95-5863
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Britool Adjustable Wrench has a hardened chrome vanadium steel body and polished chrome faces. The reduced nose thickness allows better access and the round handle design offers better ergonomics. The wrench features right-hand knob rotation and fully tempered and quenched grip. The head of this registered model is tilted at 15° for a 30° deflection angle when flipped.

ISO 6787 - DIN 3117.

Specification:

Length: 250mm
Weight: 130g


Type Wrench

Reviews

Be the first to submit a review

Trustpilot