Expert E117371 Ratcheting Spanner 22mm

MPN
E117371
EAN-13
3258951173718
Order Code
95-6113
Country of Origin
Taiwan

No longer stocked


The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE117371B Ratcheting Spanner 22mm has the following dimensions:
Size: 22mm
Length: 285mm
Weight: 540g


Type Spanner
Imperial or Metric Metric
Size 22mm

Trustpilot