Expert E117350 Hexagon Socket 6 Point Regular 1/4in Drive 10mm

Order Code:

95-6043

Brand: Expert by Facom MPN: E117350 EAN-13: 3258951173503

Discontinued


The 1/4 inch Drive sockets have a Hex socket (6 point) end and are made from chrome vanadium steel with a high chrome finish. The OGV Profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO 2725-1, DIN 3124, ISO1174-1, ISO691, ISO1771-1.

Size: 10mm

Length: 25mm
Weight: 18g


Type Socket

Trustpilot