Christmas Opening Hours and Delivery Dates here

Expert E117296 Hexagon Socket 6 Point Regular 1/4in Drive 6mm

Order Code:

95-6039

Brand: Expert by Facom MPN: E117296 EAN-13: 3258951172964
Qty Unit Price (Ex VAT)
1+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The 1/4 inch Drive sockets have a Hex socket (6 point) end and are made from chrome vanadium steel with a high chrome finish. The OGV Profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO 2725-1, DIN 3124, ISO1174-1, ISO691, ISO1771-1.

Size: 6mm

Length: 25mm
Weight: 10g


Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot