Expert E113912 Metric Short Arm Hexagon Key 1.5mm

MPN
E113912
EAN-13
3258951139127
Order Code
95-6159
Country of Origin
France
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 1.5mm
Arm Length: 47mm
L Length: 16mm
Weight: 1g


Type Hex Key

Reviews

Be the first to submit a review

Trustpilot