Metric Short Arm Hexagon Key 1.5mm

The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 1.5mm
Arm Length: 47mm
L Length: 16mm
Weight: 1g

Description Image Product Buy Pricing (Ex VAT) Hex Key Size Type
Expert E113912 Metric Short Arm Hexagon Key 1.5mm
Expert E113912 Metric Short Arm Hexagon Key 1.5mm
Extended range
Order code: 95-6159
MPN: E113912

Available to back orderPlease contact us for lead time
1+ £1.30
Price per unit Ex VAT
Hex Key
Expert E113919 Metric Short Arm Hexagon Key 7mm
Expert E113919 Metric Short Arm Hexagon Key 7mm
Extended range
Order code: 95-6166
MPN: E113919

Available to back orderPlease contact us for lead time
1+ £2.05
Price per unit Ex VAT
Hex Key
Expert E113921 Metric Short Arm Hexagon Key 9mm
Expert E113921 Metric Short Arm Hexagon Key 9mm
Standard range
Order code: 95-6168
MPN: E113921

Despatched within 4 working days - 4 in stock
1+ £3.44
Price per unit Ex VAT
9mm Hex Key
Expert E113924 Metric Short Arm Hexagon Key 12mm
Expert E113924 Metric Short Arm Hexagon Key 12mm
Extended range
Order code: 95-6171
MPN: E113924

Available to back orderPlease contact us for lead time
1+ £6.19
Price per unit Ex VAT
Hex Key
Expert E113926 Metric Short Arm Hexagon Key 14mm
Expert E113926 Metric Short Arm Hexagon Key 14mm
Extended range
Order code: 95-6173
MPN: E113926

Available to back orderPlease contact us for lead time
1+ £8.69
Price per unit Ex VAT
14mm Hex Key

Trustpilot