Expert E113844 Bi-Hexagon Socket 12 Point 3/8in Drive 21mm

MPN
E113844
EAN-13
3258951138441
Order Code
95-5928
Country of Origin
Taiwan

No longer stocked


The Britool 3/8in Drive 12-point sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 691, ISO-1711-1.

Size: 21mm

Length: 29mm
Weight: 72g


Type Socket
Drive Size 3/8inch
Socket Size 21mm
Material Chrome Vanadium

Trustpilot