Expert E113831 Bi-Hexagon Socket 12 Point 3/8in Drive 8mm

MPN
E113831
EAN-13
3258951138311
Order Code
95-5916
Country of Origin
Taiwan

No longer stocked


The Britool 3/8in Drive 12-point sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO 1174-1, ISO 691, ISO-1711-1.

Size: 8mm

Length: 25.7mm
Weight: 20g


Type Socket
Drive Size 3/8inch
Material Chrome Vanadium

Trustpilot