Expert E113758 Hexagon Socket 6 Point Long Reach 1/4in Drive 10mm

MPN
E113758
EAN-13
3258951137581
Order Code
95-6053
Country of Origin
Taiwan

No longer stocked


The 1/4 inch Drive long reach sockets (Length 49.5 mm) have a Hex socket (6 point) end and are crafted from chrome vanadium steel with a high chrome finish. The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ISO2725-1, DIN 3124, ISO 1774-1, ISO 691, ISO 1711-1.

Size: 10mm

Length: 49.5mm
Weight: 41g


Type Socket
Socket Size 10mm
Material Chrome Vanadium

Trustpilot