Expert E113209 Combination Spanner 14mm

MPN
E113209
EAN-13
3258951132098
Order Code
95-6139
Country of Origin
China

No longer stocked


The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113209B Combination Spanner 14mm has the following dimensions:
Size: 14mm
Length: 180mm
Weight: 80g


Type Combination Spanner
Imperial or Metric Metric
Size 14mm

Trustpilot