Christmas Opening Hours and Delivery Dates here

Expert E030601 Round Head Ratchet 1/4in Drive

Order Code:

95-6120

Brand: Expert by Facom MPN: E030601 EAN-13: 3258950306018
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool BRIE030601B 1/4in Drive round head ratchet has a 72 tooth mechanism and a 5° increment. The ratchet has an ergonomic bi-material handle for comfort and the compact head is finished in high chrome.

The Britool BRIE030601B round head ratchet 1/4in drive has the following dimensions:
Length: 140mm
Weight: 98g

ISO 3315, DIN 3122, ISO 1174-1.


Type Handle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot