Exact 51150 HSS TiALN Countersink 90° DIN 335 C 20.5mm

MPN
51150
Brand
Exact
EAN-13
4026558511504
Order Code
50-9716
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A 20.5mm countersinking and deburring bit from Exact.
  • HSS 90° counter sink bits
  • Conform to DIN 335 Form C
  • Cylindrical shaft
  • 3 flutes
  • CBN deep-ground
  • Combined axial-radial relief grinding
  • 100% defined cutting geometry
  • High surface finish
Type Countersink
Diameter 20.5mm
Number of Flutes 3
Length 63mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot