Exact 07022 Step Drill With Spiral Flute TiAIN Bore Diameter 4 - 20mm

MPN
796 / 07022
Brand
Exact
EAN-13
4026558070223
Order Code
50-3664
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Ideal for burr-free drilling and reaming of sheet metal, pipes and profiles, and manufactured with TiAlN- (titanium-aluminium-nitride) coating - optimum for stainless steel machining, surface hardness approx. 3000 HV. Also features "Chamfering" deburring zone: drilling and deburring in one work step.


  • Laser scaling of hole-Ø and speeds - instructions for use on the tool
  • Spiral grooves: optimum cutting power, longer endurance, uniform cut
  • ROTASTOP® comfort shaft - no slippage in the drill chuck
Type Step drill bit
Diameter Range 8mm
Length 67mm
Material Suitability Non-ferrous metal, steel
Step Spacing 2mm

Reviews

Be the first to submit a review

Trustpilot